Product Detail   




Images are for reference only
See Product Specifications


Mouser Part No: 630-HCMS-2913
Manufacturer Part No: HCMS-2913
Manufacturer: Avago Technologies
Description: LED Displays Green 574nm 1x8 Alphanumeric
Silverlight Page 82, Mouser Enhanced Catalogue
PDF Page 82, PDF Catalogue Page
PDF Data Sheet
Customers Also Bought...

Manufacturer: Avago Technologies
Product Category: LED Displays
RoHS: RoHS Compliant Details
Display Type: 5 x 7 Dot Matrix
Number of Digits: 8
Character Size: 2.11 mm x 3.71 mm
Illumination Colour: Green
Wavelength: 574 nm
Common Pin: None
Operating Voltage: 5 V
Operating Current: 10 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Luminous Intensity: 114 ucd
Power Consumption: 2.4 W
Viewing Area (W x H): 33.26 mm x 3.71 mm



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
0

On Order:: 50 View Delivery Dates

Factory Lead Time 7 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (EUR)
1: 38,01 €
25: 25,86 €
100: 21,33 €
 
More: Get Quote

To add to a project, please Log In.

Customers Who Bought This Item Also Bought

53048-0210
Headers & Wire Housings RIGHT ANGLE HDR 2P
Molex
1: 0,46 €
63811-6400
Crimping, Stripping, Cutting Tools & Drills HAND T ...
Molex
1: 251,82 €
SMBJ33A
TVS Diodes - Transient Voltage Suppressors 33Vso 2 ...
Littelfuse
1: 0,15 €
GT12MABE
Toggle Switches OFF-ON SPST R/A PCB
C&K Components
1: 5,61 €
B120B-13-F
Schottky (Diodes & Rectifiers) 20V 1A
Diodes Inc.
1: 0,51 €
HCMS-2973
LED Displays Green 574nm 1x8 Alphanumeric
Avago Technologies
1: 35,16 €
C8051F350-GQ
Microcontrollers (MCU) 24-bit ADC
Silicon Labs
1: 7,02 €
C8051F350DK
MCU, MPU & DSP Development Tools MCU DEVELOPMENT K ...
Silicon Labs
1: 81,68 €
FT232RL
UART Interface IC USB TO SERIAL UART 28 PIN SSOP
FTDI
1: 4,80 €
TACR476M006XTA
Tantalum Capacitors - Solid SMD 6.3volt 47uF 20%
AVX Corporation
1: 3,51 €


This product is also available in: