Product Detail   





Mouser Part No: 380-0200
Manufacturer Part No: 970-0050
Manufacturer: Deltron
Description: Punches & Dies MANUPUNCH-RD 20.0MM
PDF Data Sheet
Customers Also Bought...

Manufacturer: DEM Manufacturing
Product Category: Punches & Dies
RoHS: Not Applicable
Size: 20 mm
Type: Hole Cutting Tools



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
  Call
Pricing (EUR)

Customers Who Bought This Item Also Bought

AP4D200TZBE
Pushbutton Switches 4 NT Dome Blk Cap No ILLUM,Sol ...
C&K Components
1: 11,55 €
140-50P5-102K-TB-RC
Ceramic Disc Capacitors 50V 1000pF Y5P 10% Tol
Xicon
1: 0,07 €
REA472M1VBK-1836P
Aluminum Electrolytic Capacitors - Leaded 35V 4700 ...
Xicon
1: 1,39 €
281-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: 0,11 €
281-47-RC
Metal Oxide Resistors 47ohms 5% Tol Tol
Xicon
1: 0,11 €
294-51-RC
Carbon Film Resistors - Through Hole 51ohms 0.05
Xicon
1: 0,16 €
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: 0,29 €
LM7815ACT
Linear Regulators - Standard REGULATOR 15V 1A 4%
Fairchild Semiconductor
1: 0,31 €
LM7905CT
Linear Regulators - Standard TO-220 1A Neg Volt
Fairchild Semiconductor
1: 0,40 €
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Connector
1: 0,13 €

5-9999-2 false