Product Detail   




Images are for reference only
See Product Specifications


Mouser Part No: 897-LZ110B205
Manufacturer Part No: LZ1-10B205
Manufacturer: LedEngin
Description: LED High Power (> 0.5 Watts) Blue 5 Watt 445-475 nm
Silverlight Page 97, Mouser Enhanced Catalogue
PDF Page 97, PDF Catalogue Page
PDF Data Sheet
Customers Also Bought...

Manufacturer: LedEngin
Product Category: LED High Power (> 0.5 Watts)
RoHS: RoHS Compliant Details
Illumination Colour: Blue
Wavelength: 465 nm
Viewing Angle: 80 deg
Power Rating: 5 W
Operating Voltage: 3.6 V
Operating Current: 1000 mA
Luminous Flux: 45 lm
Packaging: Tray
Type: Power LED



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
315 Can Dispatch Immediately

On Order:: 0

Factory Lead Time 5 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (EUR)
1: 7,51 €
10: 7,18 €
50: 6,83 €
100: 5,81 €
 
More: Get Quote

To add to a project, please Log In.

Customers Who Bought This Item Also Bought

LZ1-10G105
LED High Power (> 0.5 Watts) Green 5 Watt 530 nm
LedEngin
1: 8,20 €
LZ1-10R105
LED High Power (> 0.5 Watts) Red 5 Watt 630 nm
LedEngin
1: 6,76 €
LZ1-10R205
LED High Power (> 0.5 Watts) Deep Red 5 Watt 655-6 ...
LedEngin
1: 8,88 €
LZ1-10R305
LED High Power (> 0.5 Watts) Far Red 5 Watt 725-74 ...
LedEngin
1: 9,65 €
LZ1-10A105
LED High Power (> 0.5 Watts) Amber 5 Watt
LedEngin
1: 6,76 €
ECB-00529-01-GP
Heat Sinks 5W, 50x15mm Natural Convection
Cooler Master
1: 4,13 €
ECC-00531-01-GP
Heat Sinks 11.8W 35 X 150mm Natural Convection
Cooler Master
1: 10,26 €
ECC-00547-01-GP
Heat Sinks 8W 50 X 34mm BLACK
Cooler Master
1: 4,26 €
LLFL-3T08
LED Lighting Accessories Lens for 40 Watt LED 35 D ...
LedEngin
1: 3,70 €
2008675-1
Lighting Connectors LED Holder Kit Star Board
Tyco Electronics / AMP Connectors
1: 16,09 €

682249982