Product Detail   




Images are for reference only
See Product Specifications


Mouser Part No: 897-LZ110R205
Manufacturer Part No: LZ1-10R205
Manufacturer: LedEngin
Description: LED High Power (> 0.5 Watts) Deep Red 5 Watt 655-670nm
Silverlight Page 97, Mouser Enhanced Catalogue
PDF Page 97, PDF Catalogue Page
PDF Data Sheet
Customers Also Bought...

Manufacturer: LedEngin
Product Category: LED High Power (> 0.5 Watts)
RoHS: RoHS Compliant Details
Illumination Colour: Deep Red
Wavelength: 660 nm
Viewing Angle: 90 deg
Power Rating: 5 W
Operating Voltage: 2.8 V
Operating Current: 1000 mA
Packaging: Tray
Type: Power LED



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
489 Can Dispatch Immediately

On Order:: 0

Factory Lead Time 8 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (EUR)
1: 8,88 €
10: 8,48 €
50: 8,06 €
100: 7,74 €
200: 6,96 €
500: 6,27 €
 
More: Get Quote

To add to a project, please Log In.

Customers Who Bought This Item Also Bought

LZ1-10B205
LED High Power (> 0.5 Watts) Blue 5 Watt 445-475 n ...
LedEngin
1: 7,51 €
LZ1-10R305
LED High Power (> 0.5 Watts) Far Red 5 Watt 725-74 ...
LedEngin
1: 9,65 €
LZ1-10R105
LED High Power (> 0.5 Watts) Red 5 Watt 630 nm
LedEngin
1: 6,76 €
LZ1-10A105
LED High Power (> 0.5 Watts) Amber 5 Watt
LedEngin
1: 6,76 €
ECB-00529-01-GP
Heat Sinks 5W, 50x15mm Natural Convection
Cooler Master
1: 4,13 €
2N5088BU
Bipolar Small Signal NPN Transistor General Purpos ...
Fairchild Semiconductor
1: 0,07 €
FQP50N06L
MOSFET Power 60V N-Channel QFET Logic Level
Fairchild Semiconductor
1: 0,78 €
2008675-1
Lighting Connectors LED Holder Kit Star Board
Tyco Electronics / AMP Connectors
1: 16,09 €
140-100V9-104Z-RC
Ceramic Disc Capacitors 100V .1uF Y5V +80%/-20% To ...
Xicon
1: 0,26 €
283-1.3-RC
Metal Oxide Resistors 1.3ohms 5% Tol
Xicon
1: 0,34 €