Product Detail   




Images are for reference only
See Product Specifications


Mouser Part No: 897-LZ420B210
Manufacturer Part No: LZ4-20B210
Manufacturer: LedEngin
Description: LED High Power (> 0.5 Watts) Blue 10 Watt 445-475 nm
Silverlight Page 97, Mouser Enhanced Catalogue
PDF Page 97, PDF Catalogue Page
PDF Data Sheet
Customers Also Bought...

Manufacturer: LedEngin
Product Category: LED High Power (> 0.5 Watts)
RoHS: RoHS Compliant Details
Illumination Colour: Blue
Wavelength: 465 nm
Viewing Angle: 110 deg
Power Rating: 10 W
Operating Voltage: 14 V
Operating Current: 700 mA
Luminous Flux: 130 lm
Packaging: Tray
Type: Power LED



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
107 Can Dispatch Immediately

On Order:: 0

Factory Lead Time 5 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (EUR)
1: 24,30 €
10: 23,02 €
50: 22,10 €
100: 21,21 €
 
More: Get Quote

To add to a project, please Log In.

Customers Who Bought This Item Also Bought

LZ4-20R110
LED High Power (> 0.5 Watts) Red 10 Watt 635 nm
LedEngin
1: 20,66 €
LZ4-20G110
LED High Power (> 0.5 Watts) Green 10 Watt 530 nm
LedEngin
1: 31,23 €
LZ1-10R305
LED High Power (> 0.5 Watts) Far Red 5 Watt 725-74 ...
LedEngin
1: 9,65 €
LZ4-00B215
LED High Power (> 0.5 Watts) Blue 15 Watt 445-475 ...
LedEngin
1: 27,93 €
LZ4-20CW10
LED High Power (> 0.5 Watts) White 10 Watt 4500-80 ...
LedEngin
1: 24,30 €
87833-2620
Headers & Wire Housings 2.00MM MGRID HDR 26P RA SH ...
Molex
1: 2,43 €
ECB-00529-01-GP
Heat Sinks 5W, 50x15mm Natural Convection
Cooler Master
1: 4,13 €
LLSP-1T06-H
LED Lighting Accessories Color Mixing Lens High Ef ...
LedEngin
1: 2,47 €
500-9998-060
Fibre Optic Lighting Tapelite Unjacketed 30 Pair P ...
Amphenol Spectra-Strip
1: 14,02 €
580-2302-003
Fibre Optic Lighting Tapelite Ferrule For Std Dico ...
Amphenol Spectra-Strip
1: 21,83 €