Product Detail   




Images are for reference only
See Product Specifications


Mouser Part No: 897-LZ440R210
Manufacturer Part No: LZ4-40R210
Manufacturer: LedEngin
Description: LED High Power (> 0.5 Watts) Deep Red 10 Watt 655-670nm
Silverlight Page 97, Mouser Enhanced Catalogue
PDF Page 97, PDF Catalogue Page
PDF Data Sheet
Customers Also Bought...

Manufacturer: LedEngin
Product Category: LED High Power (> 0.5 Watts)
RoHS: RoHS Compliant Details
Illumination Colour: Deep Red
Wavelength: 660 nm
Viewing Angle: 95 deg
Power Rating: 10 W
Operating Voltage: 10.5 V
Operating Current: 700 mA
Packaging: Tray
Type: Power LED



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
69 Can Dispatch Immediately

On Order:: 0

Factory Lead Time 4 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (EUR)
1: 24,68 €
10: 23,70 €
50: 22,74 €
100: 21,82 €
 
More: Get Quote

To add to a project, please Log In.

Customers Who Bought This Item Also Bought

LZ4-40B210
LED High Power (> 0.5 Watts) Blue 10 Watt 445-475 ...
LedEngin
1: 29,17 €
LLSP-1T06-H
LED Lighting Accessories Color Mixing Lens High Ef ...
LedEngin
1: 2,47 €
LZ1-10R205
LED High Power (> 0.5 Watts) Deep Red 5 Watt 655-6 ...
LedEngin
1: 8,88 €
LZ1-10R305
LED High Power (> 0.5 Watts) Far Red 5 Watt 725-74 ...
LedEngin
1: 9,65 €
LZ4-40R110
LED High Power (> 0.5 Watts) Red 10 Watt 635 nm
LedEngin
1: 20,66 €
ECC-00531-01-GP
Heat Sinks 11.8W 35 X 150mm Natural Convection
Cooler Master
1: 10,26 €
280-CR10-10-RC
Wirewound Resistors - Through Hole 10ohms 5% Tol
Xicon
1: 0,48 €
211011-01
AC Power Cords SVT, 3X18 BLK 6 125V 10A
Qualtek Electronics
1: 2,00 €
R13-23B-05-BR
Pushbutton Switches SPST OFF-ON RED
Shin Chin
1: 1,23 €
R13-508AL-05-BRR-L3
Pushbutton Switches OFF-(ON) ILLUM RED
Shin Chin
1: 3,14 €

133316462