Mean Well
|
Mean Well is a leading switching power supply manufacturer with products like AC/DC switching power supplies, DC/DC converters, DC/AC inverters, and battery chargers. Mean Well power supplies are widely used in automation, communication, medical, moving sign, and office automation fields.
|
Mean Well Part Search
|
Resources
|
Mean Well HLG-240 Series 240W Single Output Switching Power Supply
The Mean Well HLG-240 Series 240W Single Output LED Switching Power Supply
features universal AC input (H models: up to 305VAC), protections for
short circuit, overload, over voltage, and over temperature, built-in
active PFC function, and OCP point adjustments through the output cable
or internal potentiometer. The Mean Well HLG-240 Series 240W Single Output LED Switching Power Supply is IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications.
Mean Well CEN-100 Series 100W Single Output LED Power Supply
The Mean Well CEN-100 Series 96W Single Output LED Power Supply
with metal enclosure features universal AC input at full range (up to
295VAC), adjustable output voltage and constant current level, and
built-in active PFC function. CEN-100 series includes models with DC output voltage from 20V - 54V. The Mean Well CEN-100 Series 96W Single Output LED Power Supply is rated IP66 for indoor and outdoor installations and is suitable for LED lighting and moving sign applications.
Mean Well PLC-45 Series 45W Single Output LED Power Supply-EXPANSION
The Mean Well PLC-45 Series 45 Watt Class 2 LED Power Supply was designed with a terminal block style of I/O connection instead of wires, providing greater wiring flexibility. Two small holes in the plastic cover of the PLC-45 allow adjustments to the output current or voltage without removing the cover. The PLC-45 series has active PFC, complies with UL1310 Class 2, and has earned several global safety agency approvals. The Mean Well PLC-45 Series 45 Watt Class 2 LED Power Supply
offers efficiency as high as 87.5%, universal AC input / full range,
built-in constant current limiting circuit, and protections for short
circuit, over load, over voltage, and over temperature. Suitable for LED lighting and moving sign applications. View Entire Series
Mean Well PLP-45 Series 45W Single Output LED Power Supply
The Mean Well 45W Single Output LED Power Supplies in the PLP Series
feature universal AC input at full range with protections for short
circuit, overload, and over voltage, as well as a built-in active PFC function. These open frame Power Supplies in the PLP series offer adjustable output current levels and a 2-year warranty. The Mean Well 45W Single Output LED Power Supplies are highly reliable and are suitable for built-in applications of LED lighting.
Mean Well PSD-45 Series 45W DC-DC Switching Power Supply
The Mean Well PSD-45 series 45W DC-DC Switching Power Supply features a single output, 2:1 wide input range, built-in EMI filter, low ripple noise and a fixed switching frequency at 96KHZ. Mean Well designed the PSD-45 Power Supply with short circuit, over load, over voltage, and polarity protections. This low cost switching power supply is highly reliable and offers a 2-year warranty.
Mean Well 240W Power Supply SP-240 Series
The Mean Well SP-240 Series 240W Power Supply features a universal input at full range, built-in active PFC function, PF>0.93, protections for short circuit/overload/over voltage/over temp, and forced air cooling by a built-in DC fan with ON/OFF control. Mean Well has performed a 100% full load burn-in test and offers a 3-year warranty on the SP-240 Series 240W Power Supply.